- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MB254W
Taitron Components
MB254W
Diode Rectifier Bridge Single 400V 25A 4-Pin MB-35W
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Diode Rectifier Bridge Single 400V 25A 4-Pin MB-35W
Search Keywords: MB254W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:MB254W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is MB254W RoHS compliant?
Yes, MB254W is RoHS compliant.
What is the lead time for MB254W?
The standard lead time for MB254W is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$6.82
25
$3.73
100
$1.79
250
$1.65
500 +
$1.52
Click for Quote
Log in
to unlock special pricing