- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FEN30GP
FEN30GP
Taitron Components
Diode Switching 400V 30A 3-Pin TO-3P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode Switching 400V 30A 3-Pin TO-3P
Search Keywords: FEN30GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:FEN30GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:16.2(Max) x 5.36(Max) x 22.38(Max) mm
-
Configuration:Dual Common Anode
-
Maximum Power Dissipation:N/A
-
Maximum Continuous Forward Current:30 A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 150 °C
-
Family:FEN30GP
-
Operating Junction Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
30
$3.28
60
$3.11
120
$2.96
240 +
$2.81
Click for Quote
Log in
to unlock special pricing