- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP18A
Taitron Components
5KP18A
Transient Voltage Suppressor - 5kW - 18Vwm - 5% - Uni-dir.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Transient Voltage Suppressor - 5kW - 18Vwm - 5% - Uni-dir.
Search Keywords: 5KP18A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:5KP18A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is 5KP18A RoHS compliant?
Yes, 5KP18A is RoHS compliant.
What is the lead time for 5KP18A?
The standard lead time for 5KP18A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Can Ship immediately
Buy all 725 in-stock or the regular minimum order quantity of 800
Stock lot only:
725
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$0.8987
800
$0.8170
1,600
$0.7600
3,200
$0.7130
6,400 +
$0.6940
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT