- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5401
Taitron Components
2N5401
PNP High Voltage Transistor - 150V - hFE=60-240/10mA - Vse(sat)<=0.5V/50mA - fT>=100MHz in TO-92 PKG.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | 2N5401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |