Image is representational - see manufacturer specifications

Taitron Components Authorized Distributor

2N3904

Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92
Search Keywords: 2N3904
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taitron Components
Part No: 2N3904
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Configuration: Single
Family: 2N3904
Maximum Base Emitter Saturation Voltage: 0.85@1mA@10mA,0.95@5mA@50mA V
Material: Si
Dimension: 5.2(Max) x 4.19(Max) x 5.33(Max) mm
Category: Bipolar Small Signal
Maximum Collector Base Voltage: 60 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N3904 RoHS compliant?
Yes, 2N3904 is RoHS compliant.
What is the lead time for 2N3904?
The standard lead time for 2N3904 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
22 Weeks can ship 4/5/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!