- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N914
1N914
Taitron Components
Diode Switching 100V 0.15A 2-Pin DO-35 Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Diode Switching 100V 0.15A 2-Pin DO-35 Bulk
Search Keywords: 1N914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:1N914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Maximum Continuous Forward Current:0.15 A
-
Configuration:Single
-
Mounting:Through Hole
-
Family:1N914
-
Maximum Power Dissipation:500 mW
-
Operating Junction Temperature:-65 to 175 °C
-
Operating Temperature:-65 to 175 °C
-
Dimension:3.8(Max) x 2(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0131
4,000
$0.0125
8,000
$0.0119
16,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing