- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5246B
1N5246B
Taitron Components
Diode Zener - Single - 16V - 5% - 500mW - 2-Pin - DO-35.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Diode Zener - Single - 16V - 5% - 500mW - 2-Pin - DO-35.
Search Keywords: 1N5246B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:1N5246B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Buy all 475 in-stock or the regular minimum order quantity of 790
Stock lot only:
475
Minimum Order Quantity:
790
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$0.0264
790
$0.0240
1,000
$0.0234
2,500
$0.0230
5,000 +
$0.0226
Click for Quote
Log in
to unlock special pricing