- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5228B
1N5228B
Taitron Components
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35
Search Keywords: 1N5228B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:1N5228B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,398
Can Ship immediately
Minimum Order Quantity:
1120
22 Weeks
can ship
10/6/26