- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5227B
1N5227B
Taitron Components
Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35
Search Keywords: 1N5227B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:1N5227B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Buy all 190 in-stock or the regular minimum order quantity of 790
Stock lot only:
190
Minimum Order Quantity:
790
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$0.1023
790
$0.0930
1,000
$0.0802
2,500
$0.0491
5,000 +
$0.0243
Click for Quote
Log in
to unlock special pricing