- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4750A
1N4750A
Taitron Components
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Search Keywords: 1N4750A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:1N4750A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 1000
Stock lot only:
200
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.0303
1,000
$0.0275
2,000
$0.0261
4,000
$0.0248
8,000 +
$0.0235
Click for Quote
Log in
to unlock special pricing