- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4733A
1N4733A
Taitron Components
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
Search Keywords: 1N4733A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:1N4733A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 1000
Stock lot only:
12
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.0406
1,000
$0.0369
2,000
$0.0351
4,000
$0.0333
8,000 +
$0.0316
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT