- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4693
Taitron Components
1N4693
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35
Search Keywords: 1N4693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:1N4693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
ECCN:EAR99
-
Reel Pack:
10000
Frequently Asked Questions
Is 1N4693 RoHS compliant?
Yes, 1N4693 is RoHS compliant.
What is the lead time for 1N4693?
The standard lead time for 1N4693 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,924
Can Ship immediately
Buy all 8,924 in-stock or the regular minimum order quantity of 10000
Stock lot only:
8924
Minimum Order Quantity:
10000
Order Increment:
10000
22 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$0.0320
10,000
$0.0291
20,000
$0.0285
40,000
$0.0279
80,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing