- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4688
1N4688
Taitron Components
Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N4688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:1N4688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Maximum Voltage Regulation:990 mV
-
Packaging:Bulk
-
Nominal Zener Voltage:4.7 V
-
Mounting:Through Hole
-
Maximum Power Dissipation:500 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Buy all 79 in-stock or the regular minimum order quantity of 10000
Stock lot only:
79
Minimum Order Quantity:
10000
Order Increment:
10000
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.0393
10,000
$0.0357
20,000
$0.0333
40,000
$0.0313
80,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT