- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4002
Taitron Components
1N4002
Diode Standard Recovery Rectifier - 100V - 1A - 2-Pin - DO-41.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | 1N4002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |