- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE51CA
Taitron Components
1.5KE51CA
Transient Voltage Suppressor - 1500W - 51V Breakdown - 5% - Bi-Polar - 1.5KE Case.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | 1.5KE51CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1400 |