- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE43CA
Taitron Components
1.5KE43CA
Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin Case 1.5KE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin Case 1.5KE
Search Keywords: 15KE43CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | 1.5KE43CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Reel Pack:
|
1400 |
Frequently Asked Questions
Is 1.5KE43CA RoHS compliant?
Yes, 1.5KE43CA is RoHS compliant.
What is the lead time for 1.5KE43CA?
The standard lead time for 1.5KE43CA is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,187
Can Ship immediately
Buy all 1,187 in-stock or the regular minimum order quantity of 1400
Stock lot only:
1187
Minimum Order Quantity:
1400
Order Increment:
1400
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$0.1738
1,400
$0.1580
2,800
$0.1550
5,600
$0.1520
11,200 +
$0.1490
Click for Quote
Log in
to unlock special pricing