help desk software
Image is representational - see mfr. specs

Diode TVS Single Bi-Dir 12.8V 1.5KW 2-Pin Case 1.5KE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 12.8V 1.5KW 2-Pin Case 1.5KE
Search Keywords: 15KE15CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taitron Components
  • Part No:
    1.5KE15CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Direction Type:
    Bi-Directional
  • Dimension:
    9.5(Max) x 5.3(Max) mm
  • Configuration:
    Single
  • Maximum Peak Pulse Current:
    71.7 A
  • Family:
    1.5KE15CA
  • Maximum Clamping Voltage:
    21.2 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1200
Order Increment:
1200
22 Weeks can ship 4/27/26
Backorder
Price (USD)
Qty
Unit Price
1,200
$0.202
2,400
$0.189
4,800
$0.177
9,600 +
$0.173
Click for Quote
Log in to unlock special pricing