Image is representational - see mfr. specs

Lithium Battery Cylindrical 3.6V 950mAh 1/2AA Primary

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lithium Battery Cylindrical 3.6V 950mAh 1/2AA Primary
Search Keywords: TL5101S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tadiran Batteries
  • Part No:
    TL-5101/S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8506500000
  • COO:
    IL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    540
  • Battery Type:
    Primary
  • Chemistry:
    Lithium
  • Voltage:
    3.6 V
  • Product Weight:
    9.2 g
  • Dimension:
    25.2(Max) x 14.5(Max) mm
  • Capacity:
    0.95 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/R
  • Average Service Life:
    1 Year
  • Non-Rechargeable/Rechargeable:
    Non-Rechargeable
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 578
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.28
50
$3.07
100
$3.01
250
$2.93
540
$2.86
1,080
$2.80
2,700 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!