- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TLH-5955/T
TLH-5955/T
Tadiran Batteries
Primary Battery - Lithium - 2/3AA - 3.6V - 1.4Ah
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery - Lithium - 2/3AA - 3.6V - 1.4Ah
Search Keywords: TLH5955T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TLH-5955/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
113
$11.36
225
$7.02
338
$5.55
450 +
$5.44
Click for Quote
Log in
to unlock special pricing