- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TLH-5934/P
TLH-5934/P
Tadiran Batteries
Primary Battery - Lithium - 1/10D - 3.6V - 0.9Ah
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery - Lithium - 1/10D - 3.6V - 0.9Ah
Search Keywords: TLH5934P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TLH-5934/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
225
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
57
$12.88
113
$8.00
169
$6.35
225 +
$6.22
Click for Quote
Log in
to unlock special pricing