Tadiran Batteries Authorized Distributor

TLH-5930/T

Primary Battery - Lithium - D - 3.6V - 17Ah

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Primary Battery - Lithium - D - 3.6V - 17Ah
Search Keywords: TLH5930T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tadiran Batteries
Part No: TLH-5930/T
Alias/AKA: 15-5930-31505
Unit of Measure: Per Each
RoHS: Yes
HTS: 8506500000
COO: IL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
HAZMAT Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TLH-5930/T RoHS compliant?
Yes, TLH-5930/T is RoHS compliant.
What is the lead time for TLH-5930/T?
The standard lead time for TLH-5930/T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship on 11/24/26
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.03
5
$42.65
10
$39.88
25
$38.63
50
$37.04
75
$36.67
100 +
$36.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!