- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TLH-5920/S
TLH-5920/S
Tadiran Batteries
Primary Battery - Lithium - C - 3.6V - 7.5Ah
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery - Lithium - C - 3.6V - 7.5Ah
Search Keywords: TLH5920S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TLH-5920/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.27
10
$14.06
25
$13.78
50
$13.57
180
$13.18
360
$12.97
540 +
$12.85
Click for Quote
Log in
to unlock special pricing