- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TLH-5902/TP
TLH-5902/TP
Tadiran Batteries
Primary Battery - Lithium Manganese Dioxide - 1/2AA - 3.6V - 0.9Ah
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery - Lithium Manganese Dioxide - 1/2AA - 3.6V - 0.9Ah
Search Keywords: TLH5902TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TLH-5902/TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
135
$9.96
270
$6.13
405
$4.85
540 +
$4.75
Click for Quote
Log in
to unlock special pricing