Image is representational - see manufacturer specifications

Tadiran Batteries Authorized Distributor

TLH-5902/S

Battery - Non-Rechargeable (Primary) - 3.6V - 900mAh - 1/2AA Cell Size - Lithium Thionyl Chloride - Button Top (Extending) Ter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Battery - Non-Rechargeable (Primary) - 3.6V - 900mAh - 1/2AA Cell Size - Lithium Thionyl Chloride - Button Top (Extending) Termination.
Search Keywords: TLH5902S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tadiran Batteries
Part No: TLH-5902/S
Alias/AKA: 15-5902-21505
Unit of Measure: Per Each
RoHS: Yes
HTS: 8506500000
COO: IL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 540
HAZMAT Yes
Battery Type: Primary
Chemistry: Lithium
Voltage: 3.6 V
Product Weight: 9.6 g
Dimension: 25.2(Max) x 14.5(Max) mm
Capacity: 0.9 Ah
Charge Time: N/R
Average Service Life: 1 Year
Non-Rechargeable/Rechargeable: Non-Rechargeable
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TLH-5902/S RoHS compliant?
Yes, TLH-5902/S is RoHS compliant.
What is the lead time for TLH-5902/S?
The standard lead time for TLH-5902/S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 548
Can Ship on 11/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.47
25
$6.96
50
$5.96
100
$5.57
135
$5.48
270
$5.39
405
$5.37
540 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!