- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5955/T
Tadiran Batteries
TL-5955/T
Lithium Battery Cylindrical 3.6V 1.5Ah 2/3AA Primary
View Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
Lithium Battery Cylindrical 3.6V 1.5Ah 2/3AA Primary
Search Keywords: TL5955T
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tadiran Batteries |
| Part No: | TL-5955/T |
| Alias/AKA: | 15-5955-31500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | IL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
450 |
| HAZMAT | Yes |
| Battery Type: | Primary |
| Chemistry: | Lithium |
| Voltage: | 3.6 V |
| Product Weight: | 12.5 g |
| Dimension: | 33.5(Max) x 14.5(Max) mm |
| Capacity: | 1.5 Ah |
| Charge Time: | N/R |
| Average Service Life: | 1 Year |
| Non-Rechargeable/Rechargeable: | Non-Rechargeable |
| Operating Temperature: | -55 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is TL-5955/T RoHS compliant?
Yes, TL-5955/T is RoHS compliant.
What is the lead time for TL-5955/T?
The standard lead time for TL-5955/T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship on 11/3/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$15.80
25
$11.04
50
$10.33
113
$9.69
225
$9.59
338
$9.28
450 +
$9.10
Click for Quote
Log in
to unlock special pricing