- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5955/P
TL-5955/P
Tadiran Batteries
Lithium 2/3 AA with Axial Pins 3.6 V 1.65 Ah Cylindrical Cell Battery
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lithium 2/3 AA with Axial Pins 3.6 V 1.65 Ah Cylindrical Cell Battery
Search Keywords: TL5955P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-5955/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
113
$9.50
225
$5.87
338
$4.64
450 +
$4.55
Click for Quote
Log in
to unlock special pricing