- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5937/T
TL-5937/T
Tadiran Batteries
Primary Battery - Lithium-thionyl Chloride - DD - 3.6V - 35Ah
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery - Lithium-thionyl Chloride - DD - 3.6V - 35Ah
Search Keywords: TL5937T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-5937/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$90.83
25
$58.13
38
$45.41
50 +
$44.50
Click for Quote
Log in
to unlock special pricing