- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5920/S
Tadiran Batteries
TL-5920/S
Lithium Battery Cylindrical 3.6V 8.5Ah C Primary
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lithium Battery Cylindrical 3.6V 8.5Ah C Primary
Search Keywords: TL5920S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tadiran Batteries |
| Part No: | TL-5920/S |
| Alias/AKA: | 15-5920-21500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | IL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
180 |
| Battery Type: | Primary |
| Chemistry: | Lithium |
| Voltage: | 3.6 V |
| Product Weight: | 49.5 g |
| Dimension: | 50(Max) x 26.2(Max) mm |
| Capacity: | 8.5 Ah |
| Charge Time: | N/R |
| Average Service Life: | 1 Year |
| Non-Rechargeable/Rechargeable: | Non-Rechargeable |
| Operating Temperature: | -55 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is TL-5920/S RoHS compliant?
Yes, TL-5920/S is RoHS compliant.
What is the lead time for TL-5920/S?
The standard lead time for TL-5920/S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$11.95
25
$11.69
50
$11.51
180
$11.44
360
$11.42
540
$11.39
1,080 +
$11.36
Click for Quote
Log in
to unlock special pricing