- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5902/T
Tadiran Batteries
TL-5902/T
Battery - Non-Rechargeable (Primary) - Lithium Thionyl Chloride - 1/2AA Cell Size - 3.6 V - 1.2Ah - Solder Tab Termination - 9 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-5902/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
HAZMATYes
-
Battery Type:Primary
-
Chemistry:Lithium
-
Voltage:3.6 V
-
Product Weight:9.2 g
-
Dimension:25.2(Max) x 14.5(Max) mm
-
Capacity:1.2 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Average Service Life:1 Year
-
Non-Rechargeable/Rechargeable:Non-Rechargeable
-
Operating Temperature:-55 to 85 °C