Image is representational - see manufacturer specifications

Tadiran Batteries Authorized Distributor

TL-5902/S

Primary Battery - Lithium - 1/2AA - 3.6V - 1.2Ah

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Primary Battery - Lithium - 1/2AA - 3.6V - 1.2Ah
Search Keywords: TL5902S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tadiran Batteries
  • Part No:
    TL-5902/S
  • Alias/AKA:
    15-5902-21500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8506500000
  • COO:
    IL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    540
  • HAZMAT
    Yes
  • Battery Type:
    Primary
  • Chemistry:
    Lithium
  • Voltage:
    3.6 V
  • Product Weight:
    9.2 g
  • Dimension:
    25.2(Max) x 14.5(Max) mm
  • Capacity:
    1.2 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/R
  • Average Service Life:
    1 Year
  • Non-Rechargeable/Rechargeable:
    Non-Rechargeable
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL-5902/S RoHS compliant?
Yes, TL-5902/S is RoHS compliant.
What is the lead time for TL-5902/S?
The standard lead time for TL-5902/S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 633
Can Ship on 10/15/26
Minimum Order Quantity:
5
12 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.14
50
$6.53
100
$6.34
250
$6.18
540
$6.16
1,080
$6.14
2,700
$6.13
5,400 +
$6.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!