- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5902/P
Tadiran Batteries
TL-5902/P
Primary Battery - Lithium - 1/2AA - 3.6V - 1.2Ah
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-5902/P
-
Alias/AKA:15-5902-41500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
HAZMATYes
-
Battery Type:Primary
-
Chemistry:Lithium
-
Voltage:3.6 V
-
Product Weight:9.2 g
-
Dimension:25.2(Max) x 14.5(Max) mm
-
Capacity:1.2 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Operating Temperature:-55 to 85 °C