Available Replacements
Alternative Packaging
TL-5186/PBP
TL-5186/PBP

Tadiran Batteries

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
RECOMMENDED REPLACEMENT
TL-2450/P
TL-2450/P

Tadiran Batteries

In Stock: 140

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Lithium Coin 3.6V 400mAh Primary Through Hole

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Lithium Coin 3.6V 400mAh Primary Through Hole
Search Keywords: TL5186P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tadiran Batteries
  • Part No:
    TL-5186/P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8506500000
  • COO:
    IL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Battery Type:
    Primary
  • Chemistry:
    Lithium
  • Voltage:
    3.6 V
  • Product Weight:
    5.7 g
  • Dimension:
    8(Max) x 22.8(Max) mm
  • Capacity:
    0.4 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/R
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!