- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5151/S
TL-5151/S
Tadiran Batteries
Battery - Non-Rechargeable - 1/2 AA - Lithium - 3.6 VDC - 0.7Ah.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery - Non-Rechargeable - 1/2 AA - Lithium - 3.6 VDC - 0.7Ah.
Search Keywords: TL5151S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-5151/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$2.19
50
$2.09
250
$1.99
540
$1.95
1,080
$1.91
2,700
$1.85
5,400 +
$1.81
Click for Quote
Log in
to unlock special pricing