- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5104/P
Tadiran Batteries
TL-5104/P
Lithium Cylindrical 3.6V 2.1Ah AA Primary
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-5104/P
-
Alias/AKA:15-5104-41000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
HAZMATYes
-
Battery Type:Primary
-
Chemistry:Lithium
-
Voltage:3.6 V
-
Product Weight:17.6 g
-
Dimension:50.5(Max) x 14.5(Max) mm
-
Capacity:2.1 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Operating Temperature:-55 to 85 °C