- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5101/P
Tadiran Batteries
TL-5101/P
Primary Battery - Lithium - 1/2AA - 3.6V - 0.95Ah
View Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
Primary Battery - Lithium - 1/2AA - 3.6V - 0.95Ah
Search Keywords: TL5101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-5101/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
HAZMATYes
-
Battery Type:Primary
-
Chemistry:Lithium
-
Voltage:3.6 V
-
Product Weight:9.2 g
-
Dimension:25.2(Max) x 14.5(Max) mm
-
Capacity:0.95 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is TL-5101/P RoHS compliant?
Yes, TL-5101/P is RoHS compliant.
What is the lead time for TL-5101/P?
The standard lead time for TL-5101/P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Can Ship on 9/22/26
Minimum Order Quantity:
5
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$6.72
50
$5.59
100
$5.07
300
$4.62
600
$4.37
1,200
$4.25
2,700
$4.24
5,100 +
$4.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT