- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-4955/PT
Tadiran Batteries
TL-4955/PT
Primary Battery - Lithium - 2/3AA - 3.6V - 1.65Ah
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery - Lithium - 2/3AA - 3.6V - 1.65Ah
Search Keywords: TL4955PT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tadiran Batteries |
| Part No: | TL-4955/PT |
| Alias/AKA: | 15-4955-53000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | IL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
450 |
Product Guides
+
Frequently Asked Questions
Is TL-4955/PT RoHS compliant?
Yes, TL-4955/PT is RoHS compliant.
What is the lead time for TL-4955/PT?
The standard lead time for TL-4955/PT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
18 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
113
$9.50
225
$5.87
338
$4.64
450 +
$4.55
Click for Quote
Log in
to unlock special pricing