- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-4934/P
Tadiran Batteries
TL-4934/P
Primary Battery - Lithium - 1/10D - 3.6V - 1Ah
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery - Lithium - 1/10D - 3.6V - 1Ah
Search Keywords: TL4934P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tadiran Batteries |
| Part No: | TL-4934/P |
| Alias/AKA: | 15-4934-41000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | IL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
225 |
Product Guides
+
Frequently Asked Questions
Is TL-4934/P RoHS compliant?
Yes, TL-4934/P is RoHS compliant.
What is the lead time for TL-4934/P?
The standard lead time for TL-4934/P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
57
$8.61
113
$6.51
169
$6.10
225 +
$5.98
Click for Quote
Log in
to unlock special pricing