- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-4930/S
TL-4930/S
Tadiran Batteries
Primary Battery - Lithium - 3.6V - 19Ah
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery - Lithium - 3.6V - 19Ah
Search Keywords: TL4930S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-4930/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$32.79
50
$20.18
75
$15.97
100 +
$15.65
Click for Quote
Log in
to unlock special pricing