- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-4903/S
Tadiran Batteries
TL-4903/S
Battery - Non-Rechargeable - AA - Lithium - 3.6 VDC - 2.4Ah - XOL Series (Cylindrical).
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tadiran Batteries |
| Part No: | TL-4903/S |
| Alias/AKA: | 15-4903-21000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | IL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
270 |
| HAZMAT | Yes |