- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-2100/P
Tadiran Batteries
TL-2100/P
Lithium Cylindrical 3.6V 2.1Ah AA Primary Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lithium Cylindrical 3.6V 2.1Ah AA Primary Through Hole
Search Keywords: TL2100P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-2100/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is TL-2100/P RoHS compliant?
Yes, TL-2100/P is RoHS compliant.
What is the lead time for TL-2100/P?
The standard lead time for TL-2100/P is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$9.00
10
$7.77
25
$6.98
50
$6.51
63
$6.25
125
$5.92
188
$5.91
250 +
$5.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT