- Home ›
- All Products›
- 15-5955-21500
Tadiran Batteries
15-5955-21500
Primary Battery - Lithium-thionyl Chloride - 2/3AA - 3.6V - 1.5Ah - 75mA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:15-5955-21500
-
Alias/AKA:TL-5955/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IL
-
Supplier's Standard Package:
450