Image is representational - see manufacturer specifications

Tadiran Batteries Authorized Distributor

15-5102-21500

Lithium Cylindrical 3.6V 1Ah 1/2AA Primary

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lithium Cylindrical 3.6V 1Ah 1/2AA Primary
Search Keywords: 15510221500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tadiran Batteries
Part No: 15-5102-21500
Alias/AKA: TL-2150/S
Unit of Measure: Per Each
RoHS: Yes
COO: IL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 540
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15-5102-21500 RoHS compliant?
Yes, 15-5102-21500 is RoHS compliant.
What is the lead time for 15-5102-21500?
The standard lead time for 15-5102-21500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.38
5
$5.80
25
$5.05
50
$4.63
100
$4.16
135
$4.12
270
$4.11
405
$4.10
540 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!