Image is representational - see manufacturer specifications

Tadiran Batteries Authorized Distributor

15-5101-41000

Primary Battery - Lithium - 1/2AA - 3.6V - 0.95Ah

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary Battery - Lithium - 1/2AA - 3.6V - 0.95Ah
Search Keywords: 15510141000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tadiran Batteries
Part No: 15-5101-41000
Alias/AKA: TL-5101/P
Unit of Measure: Per Each
RoHS: Yes
COO: IL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15-5101-41000 RoHS compliant?
Yes, 15-5101-41000 is RoHS compliant.
What is the lead time for 15-5101-41000?
The standard lead time for 15-5101-41000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 433
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.41
50
$5.80
100
$5.51
300
$5.40
600
$5.39
1,200
$5.38
2,700
$5.36
5,100 +
$5.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!