Image is representational - see manufacturer specifications

Tadiran Batteries Authorized Distributor

15-5101-21000

Lithium Battery Cylindrical 3.6V 950mAh 1/2AA Primary

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lithium Battery Cylindrical 3.6V 950mAh 1/2AA Primary
Search Keywords: 15510121000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tadiran Batteries
Part No: 15-5101-21000
Alias/AKA: TL-5101/S
Unit of Measure: Per Each
RoHS: Yes
COO: IL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 540
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15-5101-21000 RoHS compliant?
Yes, 15-5101-21000 is RoHS compliant.
What is the lead time for 15-5101-21000?
The standard lead time for 15-5101-21000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 478
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
135
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.56
25
$6.54
50
$6.52
100
$6.51
135
$6.49
270
$3.99
405
$3.16
540 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!