Tadiran Batteries Authorized Distributor

15-4902-21000

Primary Battery - Lithium - AA - 3.6V - 1.2Ah

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary Battery - Lithium - AA - 3.6V - 1.2Ah
Search Keywords: 15490221000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tadiran Batteries
Part No: 15-4902-21000
Alias/AKA: TL-4902/S
Unit of Measure: Per Each
RoHS: Yes
COO: IL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 540
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15-4902-21000 RoHS compliant?
Yes, 15-4902-21000 is RoHS compliant.
What is the lead time for 15-4902-21000?
The standard lead time for 15-4902-21000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.05
25
$6.14
50
$5.57
100
$5.01
135
$4.99
270
$4.98
405
$4.97
540 +
$4.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!