Image is representational - see manufacturer specifications

Tadiran Batteries Authorized Distributor

15-2450-41530

Primary Battery - Lithium-thionyl Chloride - 2450 - 3.6V - 0.55Ah

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary Battery - Lithium-thionyl Chloride - 2450 - 3.6V - 0.55Ah
Search Keywords: 15245041530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tadiran Batteries
Part No: 15-2450-41530
Alias/AKA: TLH-2450/P
Unit of Measure: Per Each
RoHS: Yes
COO: IL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15-2450-41530 RoHS compliant?
Yes, 15-2450-41530 is RoHS compliant.
What is the lead time for 15-2450-41530?
The standard lead time for 15-2450-41530 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,572
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.99
50
$6.18
100
$5.41
400
$5.39
800
$4.89
1,200
$4.38
2,800
$4.37
5,200 +
$4.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!