- Home ›
- All Products›
- 15-2450-41000
Tadiran Batteries
15-2450-41000
Primary Battery - Lithium-thionyl Chloride - 2450 - 3.6V - 0.55Ah - PC Pins - With Insulating Disc
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tadiran Batteries |
| Part No: | 15-2450-41000 |
| Alias/AKA: | TL-2450/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | IL |
Supplier's Standard Package:
|
400 |