- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SK16
Description
+
Schottky Rectifier - 1A - 60V - Surface Mount.
Search Keywords: SK16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Synsemi
-
Part No:SK16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,207
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.7800
100
$1.0800
250
$0.6080
500
$0.2730
1,000
$0.2424
2,500
$0.2100
5,000 +
$0.1700
Click for Quote
Log in
to unlock special pricing