- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SK14
Description
+
Schottky Rectifier - 1A - 40V - Surface Mount.
Search Keywords: SK14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Synsemi
-
Part No:SK14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
80
$1.3700
100
$0.6460
250
$0.5290
500
$0.2780
1,000
$0.1901
2,500 +
$0.0872
Click for Quote
Log in
to unlock special pricing