- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE6.8A
P6KE6.8A
Synsemi
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-41
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-41
Search Keywords: P6KE68A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Synsemi
-
Part No:P6KE6.8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,860
Ships today, if you order in
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.770
25
$0.733
100
$0.623
250
$0.361
500
$0.323
1,000 +
$0.160
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments